PDP SEO Portlet

MC9S12XDT512CAL

16 Bit Microcontroller, HCS12X Family S12XD Series Microcontrollers, HCS12X, 16 bit, 40 MHz

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XDT512CAL
Secondary Manufacturer Part#: MC9S12XDT512CAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12XD family will retain the low cost, power consumption, EMC and code-size efficiency advantages currently enjoyed by users of Freescale's existing 16-Bit MC9S12 MCU Family. Based around an enhanced S12 core, the MC9S12XD family will deliver 2 to 5 times the performance of a 25-MHz S12 whilst retaining a high degree of pin and code compatibility with the S12. The MC9S12XD family introduces the performance boosting XGATE module. Using enhanced DMA functionality, this parallel processing module offloads the CPU by providing high-speed data processing and transfer between peripheral modules, RAM, Flash EEPROM and I/O ports. Providing up to 80 MIPS of performance additional to the CPU, the XGATE can access all peripherals, Flash EEPROM and the RAM block. The MC9S12XD family is composed of standard on-chip peripherals including up to 512 Kbytes of Flash EEPROM, 32 Kbytes of RAM, 4 Kbytes of EEPROM, six asynchronous serial communications interfaces (SCI), three serial peripheral interfaces (SPI), an 8-channel IC/OC enhanced capture timer, an 8-channel, 10-bit analog-to-digital converter, a 16-channel, 10-bit analog-to-digital converter, an 8-channel pulse-width modulator (PWM), five CAN 2.0 A, B software compatible modules (MSCAN12), two inter-IC bus blocks, and a periodic interrupt timer. The MC9S12XD family has full 16-bit data paths throughout. The non-multiplexed expanded bus interface available on the 144-pin versions allows an easy interface to external memories The inclusion of a PLL circuit allows power consumption and performance to be adjusted to suit operational requirements. System power consumption can be further improved with the new “fast exit from stop mode” feature.

  • 16-bit HCS12X CPU
    • Upward compatible with HCS12 instruction set
    • Interrupt stacking and programmer's model identical to HCS12
    • Instruction queue
    • Enhanced indexed addressing
    • Enhanced instruction set
  • EBI (external bus interface)
  • MMC (module mapping control)
  • INT (interrupt controller)
  • DBG (debug module to monitor HCS12X CPU and XGATE bus activity)
  • BDM (background debug mode)
  • XGATE
    • Peripheral coprocessor
    • Parallel processing module offloads the CPU by providing high-speed data processing transfer between peripheral modules, RAM and I/O ports
    • Data transfer between flash EEPROM, peripheral modules and I/O ports
  • Enhanced MSCAN module delivers full CAN performance with virtually unlimited number of mailboxes when used with XGATE
  • Phase-lock loop (PLL) circuit allows power consumption and performance to be adjusted to suit operational requirements; sy

  • Technical Attributes

    Find Similar Parts

    Description Value
    16
    10-bit
    16 Bit
    LQFP
    Surface Mount
    CAN/I2C/SCI/SPI
    S12X
    S12XD
    91
    112
    80
    85 °C
    -40 °C
    S12X Family S12XD Series Microcontrollers
    2.75, 5.5
    2.35, 3.15

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310020
    Schedule B: 8542310075
    In Stock :  305.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $28.84014