PDP SEO Portlet

MC9S12XDP512CAL

16 Bit Microcontroller, HCS12X Family S12XD Series Microcontrollers, HCS12X, 16 bit, 40 MHz, 512 KB

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S12XDP512CAL
Secondary Manufacturer Part#: MC9S12XDP512CAL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S12XDP512CAL is a 16-bit Microcontroller based on enhanced HCS12X CPU (40MHz bus) with CISC architecture operates at a maximum frequency of 80MHz. The device incorporates 512kB internal flash, 32kB internal RAM, 4kB EEPROM, 16-channel 10-bit A/D converter and 91 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module, five multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible modules, six serial communications interface (SCI) and three serial peripheral interface modules (SPI). The MC9S12XD family features the performance boosting XGATE co-processor. The XGATE, which is programmable in C language, has an instruction set which is optimized for data movement, logic and bit manipulation instructions. It runs at twice the bus frequency of the S12X and off-loads the CPU by providing high speed data transfer between any peripheral module, RAM and I/O ports.

  • Upward compatible with MC9S12 instruction set
  • Interrupt stacking and programmer’s model identical to MC9S12
  • Instruction queue
  • Enhanced indexed addressing
  • Enhanced instruction set
  • External bus interface (EBI)
  • Module mapping control (MMC)
  • Interrupt controller (INT)
  • Debug module to monitor HCS12X CPU and XGATE bus activity
  • Background debug mode (BDM)

Technical Attributes

Find Similar Parts

Description Value
24
10-bit
16-bit Bit
HCS12X
LQFP
Surface Mount
CAN, I2C, SCI, SPI
S12X
S12XD
91
112
80 MHz
85 °C
-40 °C
S12X Family S12XD Series Microcontrollers
512 KB
32 KB
5.5, 5.5 V
3.15, 3.15 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310075
In Stock :  2044.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
USD $:
60+
$31.48613
120+
$31.13175
240+
$30.9721
480+
$30.81245
960+
$30.6528