MC9S12XD256CAA
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: MC9S12XD256CAA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 80 MHz | ||
| 80 Pins | ||
| 14 KB | ||
| 59 I/O's | ||
| -40 °C | ||
| 3.15 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| S12X | ||
| S12XD | ||
| null | ||
| PQFP | ||
| null | ||
| null | ||
| 8 Channels | ||
| null | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |