MC9S12DJ128VPVE
16-bit MCU, HCS12, 25 MHz, 128 KB, 8 KB, 112 Pins, LQFP
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 16-bit Microcontrollers
Avnet Manufacturer Part #: MC9S12DJ128VPVE
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 25 MHz | ||
| 112 Pins | ||
| 8 KB | ||
| 91 I/O's | ||
| -40 °C | ||
| 4.5 V | ||
| 5.25 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| S12 | ||
| S12D | ||
| null | ||
| LQFP | ||
| null | ||
| null | ||
| 16 Channels | ||
| null | ||
| 105 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |