MC9S12C128VFUE
MCU 16-bit HCS12 CISC 128KB Flash 2.5V/5V 80-Pin PQFP Tray
- RoHS 10 Compliant
- Tariff Charges
The S12C is part of Freescale's 48/52/80 pin flash-based MCU family, giving you the power and flexibility of the 16-bit core for a wide range general-purpose industrial and automotive network applications. An on-chip bandgap-based voltage regulator (Vreg) generates the internal digital supply voltage (VDD) for a 2.97 V to 5.5 V external supply range. The inclusion of a phase-lock look (PLL) circuit allows power consumption and performance to be adjusted. A total of 50 I/O port pins and two input pins are available in the 80-pin package version. Up to 12 I/O port bits are available with wake-up capability from stop or wait mode.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Bit | ||
| PQFP | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| S12 | ||
| S12C | ||
| 60 | ||
| 80 | ||
| 25 | ||
| 105 °C | ||
| -40 °C | ||
| S12 Family S12C Series Microcontrollers | ||
| 2.75, 5.5 | ||
| 2.35, 2.97 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310020 |
| Schedule B: | 8542310075 |