MC9S08SH8MSC
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9S08SH8MSC
Secondary Manufacturer Part#: MC9S08SH8MSC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| HCS08 | ||
| NSOIC | ||
| Surface Mount | ||
| I2C, SCI, SPI | ||
| S08 | ||
| S08SH | ||
| 5 | ||
| 8 | ||
| 40 MHz | ||
| 125 °C | ||
| -40 °C | ||
| S08 Family S08SH Series Microcontrollers | ||
| 8 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |