PDP SEO Portlet

MC9S08SH4CTG

MCU 8-bit HCS08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08SH4CTG
Secondary Manufacturer Part#: MC9S08SH4CTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08SH4CTG is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 4kB internal flash, 0.256kB internal RAM, an analog comparator, 8-channel 10-bit A/D converter and 13 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and one serial peripheral interface modules (SPI).

  • HC08 Instruction set with added BGND instruction
  • Support for up to 32 Interrupt/reset sources
  • Two very low power stop modes
  • Reduced power wait mode
  • Very low power real time interrupt for use in run, wait and stop
  • Loop-control Pierce oscillator (XOSC)
  • Internal clock source (ICS)
  • Watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt - selectable trip points
  • Illegal opcode detection with reset

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
S08
TSSOP
Surface Mount
I2C, SCI, SPI
S08
S08SH
13
16
40 MHz
85 °C
-40 °C
S08 Family S08SH Series Microcontrollers
4 KB
256
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  80.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:96  Mult:1  
USD $: