PDP SEO Portlet

MC9S08SH16CTJR

MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 20-Pin TSSOP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08SH16CTJR
Secondary Manufacturer Part#: MC9S08SH16CTJR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S08SH family is a series of S08 8-bit microcontrollers that offer a new low-end option for applications in the 5-volt range. The S08SH family is pin, tool and software compatible with S08SG, offering greater design flexibility. It also has wide peripheral offering with serial communications interface (SCI), serial peripheral interface (SPI), I²C, analog-to-digital converter (ADC), analog comparator and temperature sensor.

8-bit HCS08 Central Processor Unit (CPU)

  • Up to 40 MHz HCS08 CPU (20 MHz bus frequency) for 50 ns minimum instruction time
  • HC08 instruction set with added BGND instruction
  • Support for up to 32 interrupt/reset sources

Integrated Third-Generation Flash Memory and RAM

  • Embedded flash that is in-application reprogrammable
  • Extremely fast, byte-writable programming, as fast as 20 µs/byte
  • Up to 100,000 write/erase cycles at typical voltage and temperature (10k minimum write/erase)
  • 100 years typical data retention (15 years minimum)

Flexible Clock Options

  • Internal clock source (ICS) module containing a frequency locked loop (FLL) controlled by internal or external reference
  • Precision trimming of internal reference allows typical 0.1 percent resolution and +0.5 percent to -1 percent deviation over operating temperature and voltage
  • Internal reference can be trimmed from 31.25 kHz to

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
SCI/SPI
S08
S08SH
17
20
40
85 °C
-40 °C
S08 Family S08SH Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$3.479
10000+
$3.46125
20000+
$3.4435
40000+
$3.42575
80000+
$3.408