PDP SEO Portlet

MC9S08SF4MTG

8 Bit MCU, S08 Family S08SF Series Microcontrollers, 40 MHz, 16 Pins, TSSOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08SF4MTG
Secondary Manufacturer Part#: MC9S08SF4MTG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The powerful 8-bit MC9S08SF4 MCU family is optimized to provide precise, quiet and safe control for simple motor control applications. An integrated, advanced set of features, including six timers and up to 18 general purpose input/output (GPIO) pins, provide highly accurate control and helps simplify overall system design. Enhanced protection circuit design and a wide operating temperature range (-40°C to +125°C) help systems run safely and reliably under variable conditions.

8-bit HCS08 Central Processor Unit (CPU)

  • Up to 40 MHz HCS08 core frequency with 2.7V to 5.5V operation across temperature range of -40°C to +125°C

On-Chip Memory

  • 4K flash read/program/erase across entire operating voltage and temperature ranges
  • 128 bytes random access memory (RAM)
  • Security circuitry

Power-Saving Modes

  • Two low-power stop modes, reduced-power wait mode

Clock Source Options

  • Internal clock source (ICS) module

Peripherals

  • Interrupt priority controller (IPC)
  • Analog-to-digital converter (ADC)
    • Up to 8-channel
    • 10-bit resolution
    • 2.5 µs conversion time
  • Timer/pulse-width modulator module (TPM)
    • One 40 MHz 6-ch
    • One 40 MHz 1-ch
  • MTIM16—Two 16-bit modulo timers
  • Pulse width timers (PWT)
    • Two 16-bit PWT
    • selectable driving clock
    • positive/negative/period

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
S08
S08SF
18
16
40
125 °C
-40 °C
S08 Family S08SF Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2880  Mult:2880  
USD $:
2880+
$2.496
5760+
$2.48352
11520+
$2.47104
23040+
$2.45856
46080+
$2.44608