PDP SEO Portlet

MC9S08SE8VWLR

MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 28-Pin SOIC W T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08SE8VWLR
Secondary Manufacturer Part#: MC9S08SE8VWLR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08SE8 series MCUs are members of the cost-effective, high-performance S08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory and package types.

8-bit HCS08 Central Processor Unit (CPU)

  • Up to 20 MHz HCS08 (10 MHz internal bus frequency)
  • HC08 instruction set with added BGND instruction
  • Supports up to 32 interrupt/reset sources

Integrated Third-Generation Flash Memory and RAM

  • Embedded flash that is in-application reprogrammable over the full operating voltage and temperature range with a single power supply
  • Extremely fast, byte-writable programming, as fast as 20 µs (burst mode)
  • Up to 100,000 write/erase cycles at typical voltage and temperature (10k minimum write/erase)
  • 100 years typical data retention (15 years minimum)

Flexible Clock Options

  • Internal clock source (ICS) module with a frequency-locked loop (FLL) controlled by internal or external reference
  • Precision trimming of internal reference allows typical 0.2 percent resolution and 2 percent deviation over operating temperature and voltage
  • Internal refere

Technical Attributes

Find Similar Parts

Description Value
SOIC W
Surface Mount
SCI
S08
S08SE
28
20
105 °C
-40 °C
S08 Family S08SE Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: