MC9S08SE8MWL
MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 28-Pin SOIC W Rail
- RoHS 10 Compliant
- Tariff Charges
The MC9S08SE8 series MCUs are members of the cost-effective, high-performance S08 family of 8-bit microcontroller units (MCUs). All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory and package types.
8-bit HCS08 Central Processor Unit (CPU)
- Up to 20 MHz HCS08 (10 MHz internal bus frequency)
- HC08 instruction set with added BGND instruction
- Supports up to 32 interrupt/reset sources
Integrated Third-Generation Flash Memory and RAM
- Embedded flash that is in-application reprogrammable over the full operating voltage and temperature range with a single power supply
- Extremely fast, byte-writable programming, as fast as 20 µs (burst mode)
- Up to 100,000 write/erase cycles at typical voltage and temperature (10k minimum write/erase)
- 100 years typical data retention (15 years minimum)
Flexible Clock Options
- Internal clock source (ICS) module with a frequency-locked loop (FLL) controlled by internal or external reference
- Precision trimming of internal reference allows typical 0.2 percent resolution and 2 percent deviation over operating temperature and voltage
- Internal refere
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC W | ||
| Surface Mount | ||
| SCI | ||
| S08 | ||
| S08SE | ||
| 28 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| S08 Family S08SE Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |