MC9S08SE8CWL
8 Bit MCU, S08 Family S08SE Series Microcontrollers, HCS08, 20 MHz, 8 KB, 28 Pins, SOIC
Click image to enlarge
Manufacturer:NXP
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9S08SE8CWL
- RoHS 10 Compliant
- Tariff Charges
The MC9S08SE8CWL is a 8-bit Flash-based Microcontroller features support for up to 32 interrupt/reset sources. Oscillator (XOSC) - loop-control pierce oscillator, crystal or ceramic resonator range of 31.25kHz to 38.4kHz or 1MHz to 16MHz. Internal clock source module containing a frequency-locked-loop (FLL) controlled by internal or external reference; precision trimming of internal reference allows 0.2% resolution and 2% deviation over-temperature and voltage, supports bus frequencies from 1 to 10MHz.
- 20MHz HCS08 CPU (central processor unit)
- 10MHz Internal bus frequency
- HC08 instruction set with added BGND
- Power-saving modes - Wait plus two stops
- System protection - Low voltage detection and illegal opcode detection with reset
- Development support - Single-wire background debug interface
- Software selectable pull-ups on ports when used as inputs
- Software selectable slew rate control on ports when used as outputs
- Software selectable drive strength on ports when used as outputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| 28 Pins | ||
| 512 Byte | ||
| null | ||
| -40 °C | ||
| 2.7 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| S08 | ||
| S08SE | ||
| null | ||
| SOIC W | ||
| null | ||
| null | ||
| 10 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |