MC9S08SE4CWL
8 Bit MCU, S08 Family S08SE Series Microcontrollers, HCS08, 20 MHz, 4 KB, 28 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
The MC9S08SE4CWL is a 8-bit Microcontroller based on enhanced HCS08 CPU (10MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 4kB internal flash, 0.256kB internal RAM, 10-channel 12-bit A/D converter and 24 general-purpose I/O pins. This device also features peripherals like serial communications interface (SCI) modules and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Loop-control Pierce oscillator (XOSC)
- Internal clock source (ICS)
- Optional computer operating properly (COP) reset
- Single-wire background debug interface
- One 2-channel (TPM1) and one 1-channel (TPM2) 16-bit Timer/PWM (TPM) modules
- 8-pin Keyboard interrupt module (KBI)
- Software selectable pull-ups on ports when used as inputs
- Software selectable slew rate control on ports when used as outputs
- Software selectable drive strength on ports when used as outputs
- Master reset pin and power-on reset (POR)
- Internal pull-up on RESET, IRQ and BKGD/MS pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10Bit | ||
| SOIC W | ||
| Surface Mount | ||
| SCI | ||
| S08 | ||
| S08SE | ||
| 28 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08SE Series Microcontrollers | ||
| 4 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |