MC9S08QL8CTG
MCU 8-Bit S08QL S08 CISC 8KB Flash 1.8V to 3.6V 20-Pin TSSOP Tube
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9S08QL8CTG
Secondary Manufacturer Part#: MC9S08QL8CTG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| S08 | ||
| TSSOP | ||
| Surface Mount | ||
| LIN|SCI|UART | ||
| S08 | ||
| S08QL | ||
| 14 | ||
| 20 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08QL Series Microcontrollers | ||
| 8 KB | ||
| 512 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310015 |