PDP SEO Portlet

MC9S08QG8CDNER

MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 8-Pin SOIC N T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08QG8CDNER
Secondary Manufacturer Part#: MC9S08QG8CDNER
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S08QG Family of microcontrollers provide a wide variety of serial interfaces and peripherals, normally found in higher-end devices, all in a small package. Featuring low-power S08 8-bit architecture, S08QG devices are a perfect fit for battery-powered devices.

8-bit HCS08 Central Processing Unit (CPU)

  • Up to 20 MHz HCS08 CPU (10 MHz bus frequency) for 100 ns minimum instruction time
  • HCS08 instruction set with added BGND instruction
  • Support for up to 32 interrupt/reset sources

Integrated Third-Generation Flash Memory and RAM

  • Embedded flash that is in-application reprogrammable
  • Extremely fast, byte-writable programming (20 µs/byte)
  • Up to 100,000 write/erase cycles at typical voltage and temperature (10k minimum write/erase)
  • 100 years typical data retention (15 years minimum)

Flexible Clock Options

  • Internal clock source (ICS) module containing a frequency-locked loop (FLL) controlled by internal or external reference
  • Precision trimming of internal reference allows typical 0.1 percent resolution and +0.5 percent to -1 percent deviation over operating temperature and voltage
  • Internal reference can be trimmed from 31.25 kHz to 39.

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
I2C/SCI/SPI
S08
S08QG
12
8
20
85 °C
-40 °C
S08 Family S08QG Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.65
5000+
$2.63675
10000+
$2.6235
20000+
$2.61025
40000+
$2.597