PDP SEO Portlet

MC9S08QG8CDNE

8 Bit MCU, S08 Family S08QG Series Microcontrollers, HCS08, 20 MHz, 8 KB, 8 Pins, NSOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08QG8CDNE
Secondary Manufacturer Part#: MC9S08QG8CDNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08QG8CDNE is a 8-bit Microcontroller based on enhanced HCS08 CPU (10MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 8kB internal flash, 0.512kB internal RAM, 4-channel 10-bit A/D converter and 4 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps and one serial peripheral interface modules (SPI). Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference, precision trimming of internal reference allowing 0.2% resolution and 2% deviation. Watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source.

  • HC08 Instruction set with added BGND instruction
  • Background debugging system
  • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
  • Debug module containing two comparators and nine trigger modes
  • Power-saving modes - Wait plus three stops
  • Internal clock source module (ICS) - Containing a frequency-locked-loop (FLL)
  • Low power oscillator module (XOSC)
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Flash block protect
  • 8-bit Modulo timer module with 8-bit prescaler (MTIM)
  • 8-pin Keyboard interrupt module (KBI)
  • Software selectable pull-ups on ports when used as input
  • Software selectable slew rate control and drive strength on ports when used as output

Technical Attributes

Find Similar Parts

Description Value
SOIC N
Surface Mount
I2C/SCI/SPI
S08
S08QG
12
8
20
85 °C
-40 °C
S08 Family S08QG Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$2.02142
4900+
$1.98803
9800+
$1.95481
19600+
$1.93
39200+
$1.92