MC9S08QG4MDTE
MCU 8-bit HCS08 CISC 4KB Flash 2.5V/3.3V 16-Pin TSSOP Rail
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9S08QG4MDTE
Secondary Manufacturer Part#: MC9S08QG4MDTE
- RoHS 10 Compliant
- Tariff Charges
The S08QG Family of microcontrollers provide a wide variety of serial interfaces and peripherals, normally found in higher-end devices, all in a small package. Featuring low-power S08 8-bit architecture, S08QG devices are a perfect fit for battery-powered devices.
8-bit HCS08 Central Processing Unit (CPU)
- Up to 20 MHz HCS08 CPU (10 MHz bus frequency) for 100 ns minimum instruction time
- HCS08 instruction set with added BGND instruction
- Support for up to 32 interrupt/reset sources
Integrated Third-Generation Flash Memory and RAM
- Embedded flash that is in-application reprogrammable
- Extremely fast, byte-writable programming (20 µs/byte)
- Up to 100,000 write/erase cycles at typical voltage and temperature (10k minimum write/erase)
- 100 years typical data retention (15 years minimum)
Flexible Clock Options
- Internal clock source (ICS) module containing a frequency-locked loop (FLL) controlled by internal or external reference
- Precision trimming of internal reference allows typical 0.1 percent resolution and +0.5 percent to -1 percent deviation over operating temperature and voltage
- Internal reference can be trimmed from 31.25 kHz to 39.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| TSSOP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08QG | ||
| 12 | ||
| 16 | ||
| 20 | ||
| 125 °C | ||
| -40 °C | ||
| S08 Family S08QG Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |