MC9S08QE8CFM
MCU 8-Bit S08 CISC 8KB Flash 2.5V/3.3V 32-Pin QFN EP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9S08QE8CFM
Secondary Manufacturer Part#: MC9S08QE8CFM
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| S08 | ||
| QFN EP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08QE | ||
| 26 | ||
| 32 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08QE Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |