MC9S08QE4CLC
8-bit MCU, HCS08, 20 MHz, 4 KB, 256 Bytes, 32 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
The MC9S08QE4CLC is a 8-bit Microcontroller based on enhanced HCS08 CPU (10MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 4kB internal flash, 0.256kB internal RAM, 10-channel 12-bit A/D converter and 26 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI) and an analog comparator. Internal clock source (ICS) containing a frequency-locked-loop (FLL) controlled by internal or external reference, precision trimming of internal reference allowing 0.2% resolution and 2% deviation. Watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source.
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Two low power stop modes; reduced power wait mode
- Peripheral clock enable register can disable clocks to unused modules
- Very low power external oscillator can be used in stop3 mode
- Very low power real time interrupt for use in run, wait and stop modes
- 6µs Typical wake up time from stop modes
- Loop-control pierce oscillator
- Internal clock source (ICS)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 MHz | ||
| 32 Pins | ||
| 256 Byte | ||
| 26 I/O's | ||
| -40 °C | ||
| 1.8 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| S08 | ||
| S08QE | ||
| null | ||
| LQFP | ||
| null | ||
| null | ||
| 10 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |