MC9S08QE32CWL
MCU 8-bit HCS08 CISC 32KB Flash 3.3V 28-Pin SOIC W Rail
- RoHS 10 Compliant
- Tariff Charges
The S08QE family, comprised of a pin-compatible 8-bit and 32-bit device duo, is Freescale's first family in the Flexis series. The Flexis series of controllers is the connection point of the Freescale Controller Continuum where 8- and 32-bit compatibility become reality. The S08QE128 pushes the boundaries of the 8-bit architecture performance with 128 KB of flash, 24 analog-to-digital converter (ADC) channels and delivering up 25 MHz in bus frequency. The 32-bit MCF51QE128 is pin-, peripheral- and tool-compatible with the 8-bit S08QE128 device. They share a common set of peripherals and development tools, delivering the ultimate in migration flexibility.
Power-Saving Features
- Two ultra-low-power stop modes, one of which allows limited use of peripherals
- New low-power run and wait modes
- 6 µs typical wake up time from stop mode
- Internal clock Source (ICS)—module containing a frequency locked-loop (FLL) controlled by internal or external reference
- Oscillator (OSC)—loop-control Pierce oscillator
- crystal or ceramic resonator range of 31.25 kHz to 38.4 kHz or 1 MHz to 16 MHz
- Clock gating disables clocks to unused peripherals
8-bit HCS08 Central Processing Unit (CPU)
- Up to 20 MHZ HCS08 CPU from 1.8V to 3.6V and across temperature range of -40°C to +85°C
- HCS08 instruction set with added BGND instruction
- Support for up to 32 interrupt/reset sources
On-Chip Memory
- Up to 128 KB flash read/program/erase over full operating voltage and temperature
- Up to 8 KB random-access memory (RAM)
Per
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC W | ||
| Surface Mount | ||
| SCI/SPI | ||
| S08 | ||
| S08QE | ||
| 40 | ||
| 28 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08QE Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |