MC9S08QE32CLD
8 Bit MCU, QE Series, S08 Family S08QE Series Microcontrollers, HCS08, 50.33 MHz, 32 KB, 44 Pins
- RoHS 10 Compliant
- Tariff Charges
MC9S08QE32CLD is a 8bit Flexis QE MCU. The Flexis series of controller is the connection point of the NXP® controller continuum where 8- and 32bit compatibility become reality. The S08QE128 pushes the boundaries of the 8bit architecture performance with 128KB of flash, 24 analogue-to-digital converter (ADC) channels and delivering up 25MHz in bus frequency. The 32bit MCF51QE128 is pin-, peripheral- and tool-compatible with the 8bit S08QE128 device. They share a common set of peripherals and development tools, delivering the ultimate in migration flexibility. Applications include automotive, industrial, mobile, smart city, smart home.
- Two ultra-low-power stop modes, one of which allows limited use of peripherals
- New low-power run and wait modes, 6µs typical wake up time from stop mode
- Clock gating disables clocks to unused peripherals
- 2x serial communications interface (SCI)
- Flexible baud rate generator, double buffered transmit and receive
- Up to 70 GPIO (General Purpose Input/Output), one input-only and one output-only pin
- Low-voltage detection with reset or interrupt, selectable trip points
- Illegal op code detection with reset, flash block protection
- 48-pin QFN package
- Operating temperature range from -40 to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 12Bit | ||
| LQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| S08 | ||
| S08QE | ||
| 40 | ||
| 44 | ||
| 50.33 MHz | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08QE Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |