PDP SEO Portlet

MC9S08QE32CFM

MCU 8-Bit MC9S08Qxx S08 CISC 32KB Flash 2.5V/3.3V 32-Pin QFN Brick

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08QE32CFM
Secondary Manufacturer Part#: MC9S08QE32CFM
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S08QE family, comprised of a pin-compatible 8-bit and 32-bit device duo, is Freescale's first family in the Flexis series. The Flexis series of controllers is the connection point of the Freescale Controller Continuum where 8- and 32-bit compatibility become reality. The S08QE128 pushes the boundaries of the 8-bit architecture performance with 128 KB of flash, 24 analog-to-digital converter (ADC) channels and delivering up 25 MHz in bus frequency.  The 32-bit MCF51QE128 is pin-, peripheral- and tool-compatible with the 8-bit S08QE128 device. They share a common set of peripherals and development tools, delivering the ultimate in migration flexibility.

Power-Saving Features

  • Two ultra-low-power stop modes, one of which allows limited use of peripherals
  • New low-power run and wait modes
  • 6 µs typical wake up time from stop mode
  • Internal clock Source (ICS)—module containing a frequency locked-loop (FLL) controlled by internal or external reference
  • Oscillator (OSC)—loop-control Pierce oscillator
    • crystal or ceramic resonator range of 31.25 kHz to 38.4 kHz or 1 MHz to 16 MHz
  • Clock gating disables clocks to unused peripherals

8-bit HCS08 Central Processing Unit (CPU)

  • Up to 20 MHZ HCS08 CPU from 1.8V to 3.6V and across temperature range of -40°C to +85°C
  • HCS08 instruction set with added BGND instruction
  • Support for up to 32 interrupt/reset sources

On-Chip Memory

  • Up to 128 KB flash read/program/erase over full operating voltage and temperature
  • Up to 8 KB random-access memory (RAM)

Per

Technical Attributes

Find Similar Parts

Description Value
S08
QFN
Surface Mount
I2C/SCI/SPI
S08
S08QE
26
32
50
85 °C
-40 °C
S08 Family S08QE Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$3.92
4900+
$3.9
9800+
$3.88
19600+
$3.86
39200+
$3.84