PDP SEO Portlet

MC9S08QD4MSC

8 Bit MCU, QD Series, S08 Family S08QD Series Microcontrollers, HCS08, 16 MHz, 4 KB, 8 Pins, SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08QD4MSC
Secondary Manufacturer Part#: MC9S08QD4MSC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08QD4MSC is a 8-bit Microcontroller based on enhanced HCS08 CPU (8MHz bus) with CISC architecture operates at a maximum frequency of 16MHz. The device incorporates 4kB internal flash, 0.256kB internal RAM, 4-channel 10-bit A/D converter and 6 general-purpose I/O pins. This device also features like low voltage detect, internal clock generator and PWM/input capture/output compare timers. Internal clock source module (ICS) containing a frequency-locked-loop (FLL) controlled by internal reference. Precision trimming of internal reference allows 0.2% resolution and 2% deviation over temperature and voltage. Watchdog computer operating properly (COP) reset with option to run from dedicated 32kHz internal clock source.

  • HC08 Instruction set with added BGND instruction
  • Background debugging system
  • Breakpoint capability to allow single breakpoint setting during in-circuit debugging
  • Support for up to 32 Interrupt/reset sources
  • Power-saving modes - Wait plus three stops
  • Internal clock source module (ICS) - Containing a frequency-locked-loop (FLL)
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • 4-pin Keyboard interrupt module

Technical Attributes

Find Similar Parts

Description Value
4
10-bit
NSOIC
Surface Mount
I2C, Serial
S08
S08QD
4
8
8
125 °C
-40 °C
S08 Family S08QD Series Microcontrollers
4 KB
256 byte
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$1.96
4900+
$1.95
9800+
$1.94
19600+
$1.93
39200+
$1.92