PDP SEO Portlet

MC9S08QD2MSC

8 Bit MCU, QD Series, S08 Family S08QD Series Microcontrollers, HCS08, 16 MHz, 2 KB, 8 Pins, SOIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08QD2MSC
Secondary Manufacturer Part#: MC9S08QD2MSC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The cost-effective MC9S08QD family is the lowest-end member in the S08 8-bit  microcontroller architecture. MC9S08QD products are a perfect fit for a wide variety of low-end 8-bit MCUs for both automotive and industrial applications. To order automotive specific devices select part numbers that start with "S"" in the Buy/Parametrics tab."

8-bit HCS08 Central Processor Unit (CPU)

  • Up to 8 MHz S08 CPU for 125 ns minimum instruction time
  • HC08 instruction set with added background instruction
  • Support for up to 32 interrupt/reset sources
  • Supply voltage range of 2.7–5.5V

Integrated Third-Generation Flash Memory and RAM

  • Embedded flash that is in-application reprogrammable over the full operating voltage and temperature range with a single power supply

General Purpose Input/Output (GPIO) Lines

  • Outputs 10 mA each; 100 mA max for package
  • Four general-purpose input output (GPIO)
  • One input-only and one output-only line
  • Software selectable pull-ups on ports when used as input; internal pull-up on reset and interrupt request (IRQ) pin
  • Software selectable slew rate control and drive strength on ports when used as output
  • 4-pin keyboard interrupt module with software selectable polarity on edge or edge/ level mod

Technical Attributes

Find Similar Parts

Description Value
4
10-bit
SOIC N
Surface Mount
I2C
S08
S08QD
4
8
8
125 °C
-40 °C
S08 Family S08QD Series Microcontrollers
2 KB
128 byte
5.5 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$1.80212
4900+
$1.77235
9800+
$1.74273
19600+
$1.71329
39200+
$1.68273