MC9S08QB8CGK
MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 24-Pin QFN Tray
- RoHS 10 Compliant
- Tariff Charges
Freescale understands the challenge of performance within an energy budget and offers a wide portfolio of S08 devices that help you reach target performance levels while minimizing low-power in your design. The S08QB family demonstrates extreme energy-efficiency for ultra-long operating life in battery-powered applications.
Power-Saving Features
- Two ultra-low-power stop modes, one of which allows limited use of peripherals
- New low-power run and wait modes
- 6 µs typical wake up time from stop mode
- Internal clock Source (ICS)—module containing a frequency locked-loop (FLL) controlled by internal or external reference
- Oscillator (OSC)—loop-control Pierce oscillator
- crystal or ceramic resonator range of 31.25 kHz to 38.4 kHz or 1 MHz to 16 MHz
- Clock gating disables clocks to unused peripherals
8-bit HCS08 Central Processing Unit (CPU)
- Up to 20 MHZ HCS08 CPU from 1.8V to 3.6V and across temperature range of -40°C to +85°C
- HCS08 instruction set with added BGND instruction
On-Chip Memory
- Up to 8 KB flash read/program/erase over full operating voltage and temperature
- Up to 512 bytes of random access memory(RAM) with low ram retention voltage and security feature
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12Bit | ||
| QFN | ||
| Surface Mount | ||
| SCI | ||
| S08 | ||
| S08QB | ||
| 22 | ||
| 24 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08QB Series Microcontrollers | ||
| 8 KB | ||
| 512 byte | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |