MC9S08PL16SCTG
8 Bit MCU, S08 Family S08P Series Microcontrollers, HCS08, 20 MHz, 16 KB, 16 Pins, TSSOP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10Bit | ||
| TSSOP | ||
| Surface Mount | ||
| SCI | ||
| S08 | ||
| S08PL | ||
| 16 | ||
| 20 MHz | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08PL Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |