MC9S08PB16VTG
8 Bit MCU, S08 Family S08PB Series Microcontrollers, HCS08, 20 MHz, 16 KB, 16 Pins, TSSOP
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9S08PB16VTG
Secondary Manufacturer Part#: MC9S08PB16VTG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| S08 | ||
| TSSOP | ||
| Surface Mount | ||
| LIN|Serial I2C|SCI|U | ||
| S08 | ||
| S08PB | ||
| 14 | ||
| 16 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| S08 Family S08PB Series Microcontrollers | ||
| 16 KB | ||
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |