MC9S08PA60AVLDR
MCU 8-Bit S08 CISC 60KB Flash 3.3V/5V 44-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
Freescale’s 5V 8-bit S08P MCU family gives your designs more durability and reliability in harsh industrial and user interface environments, meeting appliance safety standard IEC60730. The S08P family is simple, yet powerful, and offers exceptional EFT/ESD performance. This scalable and pin-compatible MCU family reuses existing S08 core, IP and tools for easy migration from existing 8-bit S08 products. The S08P MCUs also integrate key features, like touch sensing interface (TSI), EEPROM, and a motor control flex timer to simplify design and to help reduce system cost. The scalable S08P family offers a wide range of feature and price options for product differentiation. Choose between the full-featured TSI enabled PT class or the equally full-featured PA class without TSI.
Memory Combination
- Increased flash/RAM ratio (4 KB RAM in PT/PA60)
- On-chip EEPROM with 500K~1M write/erase cycle
Robust GPIO and High Drive Capability
- Up top 57 GPIO with filtering in 64-pin
- Up to eight pins with 20 mA sink drive capability
- Two pins with true open drain
16-ch., 12-bit SAR ADC
- Linear successive approximation algorithm with up to 12-bit resolution
- Up to 16-ch. single-ended external analog inputs
- 12-bit, 10-bit and 8-bit modes, eight-deep result FIFO
- Single or continuous conversion (automatic return to idle after single conversion)
16-ch. Touch-Sensing Interface on PT Class
- Dedicated hardware module to sense touch input, minimum software intervention
- Functional in all power modes (run, wait and low-powerstop), wake up capable from stop
- Designed for operation in harsh environments with high sensitivity
- Highly configu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| S08 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI/UART | ||
| S08 | ||
| S08PA | ||
| 37 | ||
| 44 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| S08 Family S08PA Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |