MC9S08PA4AVTG
8 Bit MCU, EEPROM with TSI, S08 Family S08PA Series Microcontrollers, HCS08, 20 MHz, 4 KB, 16 Pins
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9S08PA4AVTG
Secondary Manufacturer Part#: MC9S08PA4AVTG
- RoHS 10 Compliant
- Tariff Charges
The MC9S08PA4AVTG is a 8-bit Microcontroller based on enhanced S08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 20MHz. The device incorporates 4kB internal flash, 0.512kB internal RAM, 8-channel 12-bit A/D converter and 14 general-purpose I/O pins. This device also features peripherals like one serial communication interface (SCI/UART) module and 16-bit real timer counter (RTC). The device operates from 2.7 to 5.5V.
- Supporting up to 40 interrupt/reset sources
- Supporting up to 4-level nested interrupt
- Flash and RAM access protection
- One low-power stop mode; reduced power wait mode
- Peripheral clock enable register can disable clocks to unused modules
- Loop-controlled pierce oscillator (XOSC)
- Internal clock source (ICS) - Containing a frequency-locked-loop (FLL)
- Watchdog with independent clock source
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| S08 | ||
| TSSOP | ||
| Surface Mount | ||
| SCI | ||
| S08 | ||
| S08PA | ||
| 14 | ||
| 16 | ||
| 20 | ||
| 105 °C | ||
| -40 °C | ||
| S08 Family S08PA Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |