PDP SEO Portlet

MC9S08PA32AVLH

MCU 8-Bit S08 CISC 32KB Flash 3.3V/5V 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08PA32AVLH
Secondary Manufacturer Part#: MC9S08PA32AVLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale’s 5V 8-bit S08P MCU family gives your designs more durability and reliability in harsh industrial and user interface environments, meeting appliance safety standard IEC60730. The S08P family is simple, yet powerful, and offers exceptional EFT/ESD performance. This scalable and pin-compatible MCU family reuses existing S08 core, IP and tools for easy migration from existing 8-bit S08 products. The S08P MCUs also integrate key features, like touch sensing interface (TSI), EEPROM, and a motor control flex timer to simplify design and to help reduce system cost. The scalable S08P family offers a wide range of feature and price options for product differentiation. Choose between the full-featured TSI enabled PT class or the equally full-featured PA class without TSI.

Memory Combination

  • Increased flash/RAM ratio (4 KB RAM in PT/PA60)
  • On-chip EEPROM with 500K~1M write/erase cycle

Robust GPIO and High Drive Capability

  • Up top 57 GPIO with filtering in 64-pin
  • Up to eight pins with 20 mA sink drive capability
  • Two pins with true open drain

16-ch., 12-bit SAR ADC

  • Linear successive approximation algorithm with up to 12-bit resolution
  • Up to 16-ch. single-ended external analog inputs
  • 12-bit, 10-bit and 8-bit modes, eight-deep result FIFO
  • Single or continuous conversion (automatic return to idle after single conversion)

16-ch. Touch-Sensing Interface on PT Class

  • Dedicated hardware module to sense touch input, minimum software intervention
  • Functional in all power modes (run, wait and low-powerstop), wake up capable from stop
  • Designed for operation in harsh environments with high sensitivity
  • Highly configu

Technical Attributes

Find Similar Parts

Description Value
S08
LQFP
Surface Mount
I2C/SCI/SPI/UART
S08
S08PA
57
64
20
105 °C
-40 °C
S08 Family S08PA Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2400  Mult:800  
USD $:
2400+
$2.015
4800+
$1.90608
9600+
$1.8816
19200+
$1.80833
38400+
$1.76312