MC9S08MP16VLF
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9S08MP16VLF
Secondary Manufacturer Part#: MC9S08MP16VLF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 13 | ||
| 12Bit | ||
| LQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| S08 | ||
| S08MP | ||
| 40 | ||
| 48 | ||
| 51.34 | ||
| 105 °C | ||
| -40 °C | ||
| S08 Family S08MP Series Microcontrollers | ||
| 16 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |