PDP SEO Portlet

MC9S08MM32AVLH

MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08MM32AVLH
Secondary Manufacturer Part#: MC9S08MM32AVLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 9S08MM128/64/32 provides USB connectivity, graphic display support and unparalleled measurement accuracy, all in a single 8-bit microcontroller, allowing device designers to create more fully featured products at a lower cost. The 9S08MM128/64/32 is ideal for medical applications or other applications requiring a significant amount of precision analog such as instrumentation and industrial control. The 9S08MM128/64/32 is part of Freescale's Flexis microcontroller series.

CPU and System Configuration

  • 8-bit 9S08 CPU operating at 48 MHz
  • 1.8V to 3.6V single supply

On-Chip Memory

  • Up to 128 KB flash
  • Up to 12 KB SRAM

Power Management

  • Low-power operation modes

Precision Analog Peripherals

  • 16-bit ADC
  • 12-bit DAC
  • Programmable delay block
  • Operational and trans-impedance amplifiers
  • VREF (voltage reference)

Communication Peripherals

  • USB 2.0 controller
  • Dual asynchronous SCIs
  • Inter IC-BUS (I2C)
  • Dual Synchronous SPI
    • 1 x 16-bit FIFO SPI

Software and Tools

  • Background debug mode (BDM) for in-circuit debugging
  • Medical applications USB stack
  • Tower development system

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
I2C/SPI/UART
33
64
48
105 °C
-40 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$5.8408
1600+
$5.61698
3200+
$5.58817
6400+
$5.55936
12800+
$5.53056