PDP SEO Portlet

MC9S08MM128VLK

8 Bit MCU, S08 Family S08MM Series Microcontrollers, HCS08, 48 MHz, 128 KB, 80 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08MM128VLK
Secondary Manufacturer Part#: MC9S08MM128VLK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08MM128VLK is a 8-bit Flexis Microcontroller based on enhanced HCS08 CPU (24MHz bus) with CISC architecture operates at a maximum frequency of 48MHz. The device incorporates 128kB internal flash, 12kB internal RAM, 16-channel 16-bit A/D converter and 46 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, two serial peripheral interface modules (SPI), two serial communications interface (SCI), an analog comparator and USB 2.0 full-speed device controller. Watchdog computer operating properly (COP) reset watchdog computer operating properly (COP) reset with option to run from dedicated 1kHz internal clock source or bus clock.

  • HCS08 Instruction set with added BGND instruction
  • Support for up to 33 interrupt/reset sources
  • Security circuitry to prevent unauthorized access to RAM and FLASH
  • Two ultra-low power stop modes
  • Time of day (TOD) - Ultra-low power 1/4s counter with up to 64s timeout
  • Ultra-low power external oscillator
  • Loop-control Pierce oscillator (XOSC)
  • Oscillator (XOSC2) for high frequency crystal input
  • Multipurpose clock generator (MCG) - PLL and FLL
  • Low-voltage detection

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
I2C/SPI/UART
S08
S08MM
46
80
48
105 °C
-40 °C
S08 Family S08MM Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:480  Mult:480  
USD $:
480+
$9.5648
960+
$9.516
1920+
$9.00063
3840+
$8.95424
7680+
$8.90784