MC9S08MM128CLH
8 Bit MCU, S08 Family S08MM Series Microcontrollers
- RoHS 10 Compliant
- Tariff Charges
The 9S08MM128/64/32 provides USB connectivity, graphic display support and unparalleled measurement accuracy, all in a single 8-bit microcontroller, allowing device designers to create more fully featured products at a lower cost. The 9S08MM128/64/32 is ideal for medical applications or other applications requiring a significant amount of precision analog such as instrumentation and industrial control. The 9S08MM128/64/32 is part of Freescale's Flexis microcontroller series.
CPU and System Configuration
- 8-bit 9S08 CPU operating at 48 MHz
- 1.8V to 3.6V single supply
On-Chip Memory
- Up to 128 KB flash
- Up to 12 KB SRAM
Power Management
- Low-power operation modes
Precision Analog Peripherals
- 16-bit ADC
- 12-bit DAC
- Programmable delay block
- Operational and trans-impedance amplifiers
- VREF (voltage reference)
Communication Peripherals
- USB 2.0 controller
- Dual asynchronous SCIs
- Inter IC-BUS (I2C)
- Dual Synchronous SPI
- 1 x 16-bit FIFO SPI
Software and Tools
- Background debug mode (BDM) for in-circuit debugging
- Medical applications USB stack
- Tower development system
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| S08 | ||
| S08MM | ||
| 33 | ||
| 64 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08MM Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |