MC9S08LL8CLF
MCU-Application Specific 8BIT, S08, 20MHz, 2 KB RAM/10KB Program, 1.8V-3.6Vin, LQFP-48
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9S08LL8CLF
Secondary Manufacturer Part#: MC9S08LL8CLF
- RoHS 10 Compliant
- Tariff Charges
The S08LL 8-bit segment LCD microcontroller family is ideal for battery-powered applications such as medical diagnostics or handheld appliances. The S08LL family extends battery life with industry leading low-power technology, speeds development time and eliminates excess cost with its complete tower ecosystem.
S08 Central Processor Unit (CPU)
- Up to 40 Mhz CPI at 3.6V to 2.1V
- Up to 20 MHz CPU at 2.1V to 1.8V across temperature range of -40°C to +85°C
- HCS08 instruction set with added BGND instruction
Enablement and Development Support
- Low-cost, reconfigurable Tower evaluation and demonstration platform
- Breakpoint capability
- ICE debug module
- three comparators and nine trigger modes
- Eight deep FIFO for storing change-of-flow addresses and event-only data
- supports both tag and force breakpoints.
- Migration path from smaller flash size devices (LL16)
Power-Saving Features
- Two ultra-low-power stop modes, one of which allows limited use of peripherals
- New low-power run and wait modes
- 6 µs typical wake-up time from stop mode
- Internal clock source (ICS) module containing a frequencylocked loop (FLL) controlled by internal or external reference
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08LL | ||
| 31 | ||
| 48 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08LL Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |