MC9S08LH36CLH
MCU 8-bit HCS08 CISC 36KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: MC9S08LH36CLH
Secondary Manufacturer Part#: MC9S08LH36CLH
- RoHS 10 Compliant
- Tariff Charges
Freescale's S08 ultra-low-power MCU features a LCD driver and increased analog-to-digital converter (ADC) accuracy for medical and metering applications. The MC9S08LH family, with up to 64 KB flash, helps you reach target performance levels while minimizing power consumption in your design, demonstrating extreme energy efficiency for ultra-long operation in battery-powered applications.
- 8-bit HCS08 Central Processor Unit (CPU)
- Up to 40 MHz CPU at 3.6 V to 2.1 V across temperature range of –40 °C to 85 °C
- Up to 20 MHz at 2.1 V to 1.8 V across temperature range of –40 °C to 85 °C
- HC08 instruction set with added BGND instruction
- Support for up to 32 interrupt/reset sources
- On-Chip Memory
- Dual array flash read/program/erase over full operating voltage and temperature
- Random-access memory (RAM)
- Security circuitry to prevent unauthorized access to RAM and flash contents
- Power-Saving Modes
- Two low-power stop modes
- Reduced-power wait mode
- Low-power run and wait modes allow peripherals to run while voltage regulator is in standby
- Peripheral clock gating register can disable clocks to unused modules, thereby reducing currents
- Very low-power external oscillator that can be used in stop2 or stop3 modes to provide accurate clock source to time-of-d
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08LH | ||
| 37 | ||
| 64 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08LH Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |