PDP SEO Portlet

MC9S08LG32CLH

8 Bit MCU, S08 Family S08LG Series Microcontrollers, S08, 40 MHz, 32 KB, 64 Pins, LQFP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08LG32CLH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08LG32CLH is a 8-bit Application-specific Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 32kB internal flash, 2kB internal RAM, 12-channel 12-bit A/D converter and 53 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) module and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging and plus two more breakpoints in on-chip debug module.

  • HCS08 Instruction set with added BGND instruction
  • Support for up to 32 Interrupt/reset sources
  • Security circuitry to prevent unauthorized access to RAM and flash contents
  • Two low-power stop modes
  • Reduced-power wait mode
  • Peripheral clock gating register can disable clocks to unused modules, thereby reducing currents
  • Low power on-chip crystal oscillator (XOSC)
  • 100µs Typical wakeup time from stop3 mode
  • Loop-control pierce oscillator
  • Internal clock source (ICS)

Technical Attributes

Find Similar Parts

Description Value
40 MHz
64 Pins
null
53 I/O's
-40 °C
null
null
Surface Mount
null
null
S08
S08LG
null
LQFP
null
null
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 39 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 6.35366
800+
$6.35366
1600+
$6.24871
3200+
$6.14429
6400+
$6.0405
12800+
$5.93273
SubTotal:
$5,082.93