MC9S08LC36LK
8 Bit MCU, S08 Family S08LC Series Microcontrollers, S08, 40 MHz, 36 KB, 80 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
The S08LC microcontroller expands Freescale's 8-bit portfolio by offering an integrated LCD controller with the low-power and feature-rich capabilities of the S08 family. It is the first LCD S08 8-bit microcontroller for battery-powered and handheld applications. The S08LC is a flash-based device with enhanced EEPROM emulation, eliminating the need for off-chip EEPROM, saving both board space and cost. The S08LC is specifically crafted to provide high segment count that is easy on the batteries. A larger segment display of up to 160 segments offers total flexibility with a graphical display and sufficient memory to act as application and LCD controller without the added cost of a dot matrix or “chip-on-glass,” fulfilling the need for a broad spectrum of applications with displays.
S08 Central Processor Unit (CPU)
- 40 MHz (20 MHz bus) at >2.1V operation for 50 ns minimum instruction time
- 16 MHz (8 MHz bus) frequency at <2.1V
LCD Driver and Internal Charge Pump
- Integrated LCD driver supports both standard 3V and 5V LCD glass
- Configurable display for 4 x 40 or 3 x 41segment display
- Automatic blink and refresh
- Internal charge pump
- Capable of running in STOP3 mode
Flash Memory
- In-application re-programmability
- Dual flash block for enhanced EEPROM emulation
Clock Source Options
- Internal clock generator (ICG)
- frequency-locked loop (FLL)
- controlled by internal or external reference
Serial Communication Ports
- Serial communications interface (SCI) module offering asynchronous communications
- Serial peripheral interface (SPI) module
- Full-duplex, 3-wire synchronous transfer
- Maximum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08LC | ||
| 24 | ||
| 80 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08LC Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |