PDP SEO Portlet

MC9S08JS8CFK

MCU 8-bit HCS08 CISC 8KB Flash 3.3V/5V 24-Pin QFN Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08JS8CFK
Secondary Manufacturer Part#: MC9S08JS8CFK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08JS16 (JS16) family features a full-speed 2.0 USB device controller and integrates a USB transceiver to help you reduce cost by eliminating off-chip components. The JS16 is ideal for affordable PC peripherals. Freescale offers easy-to-use hardware and software solutions for JS16 devices to help you navigate the development process quickly and easily.

8-Bit HCS08 Central Processing Unit (CPU)

  • Up to 24 MHz internal bus (48 MHz HCS08 core) frequency offering 2.7 to 5.5V across temperature range of -40°C to +85°C

On-Chip Memory

  • Up to 16K flash read/program/erase over entire operating voltage and temperature ranges
  • Up to 512 bytes random access memory (RAM)
  • 256 byte USB RAM

Power-Saving Modes

  • Wait plus two stop modes

Clock Source Options

  • Clock source options include crystal, resonator and external clock
  • Multi-purpose clock generator (MCG)—PLL and FLL
  • Internal reference clock with trim adjustment
  • Option to drive USB module with 32.768 kHz crystal

Peripherals

  • USB device module
  • Serial Communications Interface (SCI) module with optional 13 bit break.
  • Serial Peripheral Interface (SPI) - A single 8-bit or 16- bit module with receive data buffer (RDB) hardware match function<

Technical Attributes

Find Similar Parts

Description Value
QFN
Surface Mount
SCI/SPI
S08
S08JS
24
48
85 °C
-40 °C
S08 Family S08JS Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2450  Mult:2450  
USD $:
2450+
$2.1903
4900+
$2.17912
9800+
$2.16795
19600+
$2.15678
39200+
$2.1456