MC9S08JM32CGT
8 Bit MCU, S08 Family S08JM Series Microcontrollers, S08, 48 MHz, 32 KB, 48 Pins, QFN
- RoHS 10 Compliant
- Tariff Charges
The MC9S08JM32CGT is a 8-bit Application-specific Microcontroller based on enhanced HCS08 CPU (24MHz bus) with CISC architecture operates at a maximum frequency of 48MHz. The device incorporates 32kB internal flash, 2kB internal RAM, an analog comparator, 8-channel 12-bit A/D converter and 37 general-purpose I/O pins. This device also features peripherals like USB 2.0 full-speed (12Mbps) device controller, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, two serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). In-circuit emulator (ICE) debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data. Debug module supports both tag and force breakpoints.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- In-circuit emulator (ICE) debug module
- Support for up to 32 Interrupt/reset sources
- Clock source options include crystal, resonator, external clock
- MCG (multi-purpose clock generator) - PLL and FLL, internal reference clock with trim adjustment
- Optional computer operating properly (COP)
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Wait plus two stops
- One 2-channel and one 6-channel 16-bit Timer/pulse-width modulator (TPM) modules
- 8-pin Keyboard interrupt module (KBI)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 12-bit | ||
| HCS08 | ||
| QFN-EP | ||
| Surface Mount | ||
| I2C, SCI, SPI, USB | ||
| S08 | ||
| S08JM | ||
| 37 | ||
| 48 | ||
| 48 MHz | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08JM Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |