MC9S08GW64CLKR
MCU 8-bit S08GW S08 64byte Flash 2.7V 80-Pin LQFP T/R
- RoHS 10 Compliant
- Tariff Charges
The MC9S08GW is an 8-bit microcontroller family based on the proven S08 core, and used in gas or water flow meters, as well as single-phase electric meters. Two independent 16-bit SAR analog-to-digital converters (ADCs) with a programmable delay block and a pulse counter with automatic sensor decoding for gas and water flow meters make this family ideal for electric metering applications. Additionally, the flexible LCD controller enables it to be highly integrated. The MC9S08GW family comes with a full suite of hardware and software tools to make development quick and easy, including a cost-effective tower module for getting started quickly.
- Up to 288 segments
- Regulated charge pump (contrast control)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| S08 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08GW | ||
| 57 | ||
| 80 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08GW Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |