MC9S08GT60ACFBE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 20 MHz, 60 KB, 44 Pins, QFP
- RoHS 10 Compliant
- Tariff Charges
The MC9S08GT60ACFBE is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 60kB internal flash, 4kB internal RAM, 8-channel 10-bit A/D converter and 36 general-purpose I/O pins. This device also features peripherals like two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging. Debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data. Debug module supports both tag and force breakpoints.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- Support for up to 32 Interrupt/reset sources
- Power-saving modes - Wait plus three stops
- Optional computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Multiple clock source options - crystal, resonator or external clock
- Internally generated clock with ±0.2% trimming resolution and ±0.5% deviation across voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10-bit | ||
| S08 | ||
| QFP | ||
| Surface Mount | ||
| I2C, SCI, SPI | ||
| S08 | ||
| S08GT | ||
| 36 | ||
| 44 | ||
| 40 MHz | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08GT Series Microcontrollers | ||
| 60 KB | ||
| 4 KB | ||
| 3.6 V | ||
| 1.8, 2.08 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |