MC9S08GT32ACFDE
8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 32 KB, 48 Pins, QFN
- RoHS 10 Compliant
- Tariff Charges
The MC9S08GT family are cost-effective, high-performance S08 general purpose 8-bit microcontrollers. All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory types and package types. Additionally, the MC9S08GT16A and MC9S08GT8A series of microcontrollers further extend the GT family to smaller memory sizes, while maintaining higher end functionality often associated with more expensive parts. MC9S08GT16A doubles the RAM of its predecessor. An additional option is offered for those customers requiring an 8 KB flash part.
8-bit HCS08 CPU Core
- Low-power technology
- Multiple power management modes, including 20 nA powerdown
- Optional autowake-up from Stop 2 or Stop 3 modes with internal timer typically requires only 300 nA additional current
- 1.8V operation
- High performance when needed
- 50 ns minimum instruction cycle time down to 2.1V at 20 MHz bus
- 125 ns minimum instruction cycle time down to 1.8V at 8 MHz bus
- C-optimized architecture with multiply and divide instructions
On-Chip Debug Interface
- Single-wire background debug mode
- On-chip trace buffer with nine flexible trigger modes and multiple hardware breakpoints
- Nonintrusive emulation
Integrated Third-Generation Flash Memory
- In-application reprogrammable
- Self-timed, fast programming
- Can program 8 bits in 20 µs
- Fast flash page erase of 20 ms (512B)
- 10K write/erase
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 | ||
| 10Bit | ||
| QFN EP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08GT | ||
| 39 | ||
| 48 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08GT Series Microcontrollers | ||
| 32 KB | ||
| 2 KB | ||
| 3.6 V | ||
| 1.8, 2.08 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |