PDP SEO Portlet

MC9S08GT16ACFDE

8 Bit MCU, S08 Family S08GT Series Microcontrollers, HCS08, 40 MHz, 16 KB, 48 Pins, QFN

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08GT16ACFDE
Secondary Manufacturer Part#: MC9S08GT16ACFDE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08GT family are cost-effective, high-performance S08 general purpose 8-bit microcontrollers. All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory types and package types. Additionally, the MC9S08GT16A and MC9S08GT8A series of microcontrollers further extend the GT family to smaller memory sizes, while maintaining higher end functionality often associated with more expensive parts. MC9S08GT16A doubles the RAM of its predecessor. An additional option is offered for those customers requiring an 8 KB flash part.

8-bit HCS08 CPU Core

  • Low-power technology
    • Multiple power management modes, including 20 nA powerdown
    • Optional autowake-up from Stop 2 or Stop 3 modes with internal timer typically requires only 300 nA additional current
    • 1.8V operation
  • High performance when needed
    • 50 ns minimum instruction cycle time down to 2.1V at 20 MHz bus
    • 125 ns minimum instruction cycle time down to 1.8V at 8 MHz bus
  • C-optimized architecture with multiply and divide instructions

On-Chip Debug Interface

  • Single-wire background debug mode
  • On-chip trace buffer with nine flexible trigger modes and multiple hardware breakpoints
  • Nonintrusive emulation

Integrated Third-Generation Flash Memory

  • In-application reprogrammable
  • Self-timed, fast programming
    • Can program 8 bits in 20 µs
    • Fast flash page erase of 20 ms (512B)
  • 10K write/erase

Technical Attributes

Find Similar Parts

Description Value
QFN EP
Surface Mount
I2C/SCI/SPI
S08
S08GT
39
48
40
85 °C
-40 °C
S08 Family S08GT Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  260.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
260+
$5.40927
520+
$5.3781
1040+
$5.23102
2080+
$5.14266
4160+
$5.0688