PDP SEO Portlet

MC9S08GT16ACFBE

MCU 8-bit HCS08 CISC 16KB Flash 2.5V/3.3V 44-Pin PQFP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08GT16ACFBE
Secondary Manufacturer Part#: MC9S08GT16ACFBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08GT16ACFBE is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 16kB internal flash, 1kB internal RAM, 8-channel 10-bit A/D converter and 36 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging. Debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data. Debug module supports both tag and force breakpoints.

  • HC08 Instruction set with added BGND instruction
  • Background debugging system
  • Support for up to 32 Interrupt/reset sources
  • Power-saving modes - Wait plus three stops
  • Optional computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Multiple clock source options - crystal, resonator or external clock
  • Internally generated clock with ±0.2% trimming resolution and ±0.5% deviation across voltage

Technical Attributes

Find Similar Parts

Description Value
8
10-bit
HCS08
QFP
Surface Mount
I2C, SCI, SPI
S08
S08GT
36
44
40 MHz
85 °C
-40 °C
S08 Family S08GT Series Microcontrollers
16 KB
2 KB
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:960  Mult:480  
USD $:
960+
$4.57588
1920+
$4.5003
3840+
$4.42509
7680+
$4.35034
15360+
$4.2912