MC9S08GB32ACFUE-679366R
8 Bit MCU, S08 Family S08GB Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins, LQFP
- RoHS 10 Compliant
- Tariff Charges
The MC9S08GB family are members of the cost-effective, high-performance S08 general purpose 8-bit microcontrollers. All MCUs in the family use the enhanced S08 core and are available with a variety of modules, memory sizes, memory types and package types. The S08 family is an extension of the HC08 family, offering extended battery life with maximum performance down to 1.8-volt, industry-leading flash and innovative development support.
8-bit HCS08 CPU Core
- Low-power technology
- Multiple power management modes, including 20 nA powerdown
- Optional autowake-up from Stop 2 or Stop 3 modes with internal timer typically requires only 300 nA additional current
- 1.8V operation
- High performance when needed
- 50 ns minimum instruction cycle time down to 2.1V at 20 MHz bus
- 125 ns minimum instruction cycle time down to 1.8V at 8 MHz bus
- C-optimized architecture with multiply and divide instructions
On-Chip Debug Interface
- Single-wire background debug mode
- On-chip trace buffer with nine flexible trigger modes and multiple hardware breakpoints
- Nonintrusive emulation
Integrated Third-Generation Flash Memory
- In-application reprogrammable
- Self-timed, fast programming
- Can program 8 bits in 20 µs
- Fast Flash page erase
- 20 ms (512B)
- 10
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08GB | ||
| 56 | ||
| 64 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08GB Series Microcontrollers | ||
| 1.8, 2.08 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |