MC9S08DZ60ACLF
8 Bit MCU, Embedded CAN, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 60 KB, 48 Pins
- RoHS 10 Compliant
- Tariff Charges
The MC9S08DZ60ACLF is a 8-bit Embedded CAN Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 60kB internal flash, 4kB internal RAM, an analog comparator, a can, 16-channel 12-bit A/D converter and 40 general-purpose I/O pins. This device also features peripherals like multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC).
- HC08 Instruction set with added BGND instruction
- Support for up to 32 Interrupt/reset sources
- Two very low power stop modes
- Reduced power wait mode
- Very low power real time interrupt for use in run, wait and stop
- Loop-control Pierce oscillator (XOSC)
- Multi-purpose clock generator (MCG)
- Watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt - selectable trip points
- Illegal opcode detection with reset
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 12Bit | ||
| LQFP | ||
| Surface Mount | ||
| SCI/SPI | ||
| S08 | ||
| S08DZ | ||
| 53 | ||
| 48 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08DZ Series Microcontrollers | ||
| 60 KB | ||
| 4 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |