PDP SEO Portlet

MC9S08DZ32ACLH

8 Bit MCU, Embedded CAN, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 32 KB, 64 Pins

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MC9S08DZ32ACLH
Secondary Manufacturer Part#: 40P5105
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MC9S08DZ32ACLH is a 8-bit Embedded CAN Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 32kB internal flash, 2kB internal RAM, an analog comparator, a can, 24-channel 12-bit A/D converter and 54 general-purpose I/O pins. This device also features peripherals like multi-scalable controller area networks (MSCAN) CAN 2.0 A/B software compatible module, one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC).

  • HC08 Instruction set with added BGND instruction
  • Support for up to 32 Interrupt/reset sources
  • Two very low power stop modes
  • Reduced power wait mode
  • Very low power real time interrupt for use in run, wait and stop
  • Loop-control Pierce oscillator (XOSC)
  • Multi-purpose clock generator (MCG)
  • Watchdog computer operating properly (COP) reset
  • Low-voltage detection with reset or interrupt - selectable trip points
  • Illegal opcode detection with reset
  • Illegal address detection with reset
  • Flash block protect
  • Loss-of-lock protection
  • MSCAN - CAN protocol version 2.0 A, B
  • Two SCIs supporting LIN 2.0 protocol and SAE J2602 protocols

Technical Attributes

Find Similar Parts

Description Value
LQFP
Surface Mount
S08
S08DZ
64
S08 Family S08DZ Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.0