MC9S08AW60MFGE
8 Bit MCU, General Purpose AW Series, S08 Family S08AW Series Microcontrollers, HCS08, 40 MHz
- RoHS 10 Compliant
- Tariff Charges
The MC9S08AW60MFGE is a 8-bit General-purpose Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 60kB internal flash, 2kB internal RAM, 8-channel 10-bit A/D converter and 34 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI), two serial communications interface (SCI) modules and real-time counter (RTC). Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). On-chip real-time in-circuit emulation (ICE) with two comparators (plus one in BDM), nine trigger modes and on-chip bus capture buffer.
- HC08 Instruction set with added BGND instruction
- Single-wire background debug mode interface
- On-chip real-time in-circuit emulation (ICE)
- Support for up to 32 Interrupt/reset sources
- Clock source options include crystal, resonator, external clock or internally generated clock
- Optional computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Illegal address detection with reset
- Wait plus two stops
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LQFP | ||
| Surface Mount | ||
| I2C/SCI/SPI | ||
| S08 | ||
| S08AW | ||
| 34 | ||
| 44 | ||
| 40 | ||
| 125 °C | ||
| -40 °C | ||
| S08 Family S08AW Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |