MC9S08AC60CFUE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 60 KB, 64 Pins, QFP
- RoHS 10 Compliant
- Tariff Charges
The MC9S08AC60CFUE is a 8-bit Flexis Microcontroller based on enhanced HCS08 CPU (20MHz bus) with CISC architecture operates at a maximum frequency of 40MHz. The device incorporates 60kB internal flash, 2kB internal RAM, 16-channel 10-bit A/D converter and 54 general-purpose I/O pins. This device also features peripherals like one inter-integrated circuit (IIC) bus module to operate at up to 100kbps, one serial peripheral interface modules (SPI) and two serial communications interface (SCI) modules. Breakpoint capability to allow single breakpoint setting during in-circuit debugging (plus two more breakpoints in on-chip debug module). On-chip in-circuit emulator (ICE) Debug module containing two comparators and nine trigger modes. Eight deep FIFO for storing change-of-flow addresses and event-only data.
- HC08 Instruction set with added BGND instruction
- Background debugging system
- On-chip in-circuit emulator (ICE) debug module
- Support for up to 32 Interrupt/reset sources
- Clock source options include crystal, resonator, external clock or internally generated clock
- Optional watchdog computer operating properly (COP) reset
- Low-voltage detection with reset or interrupt
- Illegal opcode detection with reset
- Cyclic redundancy check (CRC) module
- Wait plus two stops
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 | ||
| 10-bit | ||
| HCS08 | ||
| QFP | ||
| Surface Mount | ||
| I2C, SCI, SPI | ||
| S08 | ||
| S08AC | ||
| 54 | ||
| 64 | ||
| 40 MHz | ||
| 85 °C | ||
| -40 °C | ||
| S08 Family S08AC Series Microcontrollers | ||
| 60 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310075 |